EPB-3A1A000A

Carling Technologies
691-EPB-3A1A000A
EPB-3A1A000A

Mfr.:

Description:
Rocker Switches 12 VDC Orange LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp761.909 Rp761.909
Rp673.849 Rp6.738.490
Rp642.477 Rp16.061.925
Rp599.364 Rp29.968.200
Rp598.263 Rp59.826.300

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Electronic Parking Brake Switch
Orange
LED
12 VDC, 24 VDC
Screw
Panel Mount
Sealed
Brand: Carling Technologies
Height: 86 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rocker Switches
Series: EPB
Factory Pack Quantity: 1
Subcategory: Switches
Width: 46 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99

EPB Electronic Parking Brake Switches

Carling Technologies EPB Electronic Parking Brake Switches are designed for 12VDC/24VDC systems and feature an electrical endurance rating of 1M cycles. These two-channel switches offer IP54-rated sealing of above-panel components, an SAE J1939-compliant CAN protocol, and a 250Kbps to 500Kbps baud rate. The LED-backlit icon has dimmable illumination controlled by CAN messages. Carling Technologies EPB Electronic Parking Brake Switches operate in a temperature range of -40°C to +85°C. Typical applications include work trucks, commercial vehicles, construction equipment, and agricultural equipment.