LT-1561-604-012
Images are for reference only
See Product Specifications
See Product Specifications
691-GLT-00913056
LT-1561-604-012
Mfr.:
Description:
Toggle Switches 1-pole, ON - OFF - ON, 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP a. 125-250VAC, Illuminated Satin Chrome Snapkap Style Toggle Switch with .250 Tab (Q.C.)
Toggle Switches 1-pole, ON - OFF - ON, 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP a. 125-250VAC, Illuminated Satin Chrome Snapkap Style Toggle Switch with .250 Tab (Q.C.)
Datasheet:
In Stock: 5
-
Stock:
-
5Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
10Expected 18/05/2026
-
Factory Lead Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp432.232 | Rp432.232 | |
| Rp350.225 | Rp3.502.250 | |
| Rp344.538 | Rp6.890.760 | |
| Rp336.099 | Rp16.804.950 | |
| Rp297.572 | Rp29.757.200 | |
| Rp276.291 | Rp55.258.200 | |
| Rp270.237 | Rp135.118.500 | |
| 1.000 | Quote |
Datasheet
- CNHTS:
- 8536500090
- USHTS:
- 8536509065
- TARIC:
- 8536508099
- ECCN:
- EAR99
Indonesia
