LTGGO401-TB-B-R

Carling Technologies
691-LTGGO401-TB-B-R
LTGGO401-TB-B-R

Mfr.:

Description:
Rocker Switches LTGGO401TBBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp239.599 Rp239.599
Rp195.568 Rp1.955.680
Rp187.129 Rp3.742.580
Rp182.726 Rp9.136.300
Rp160.161 Rp16.016.100
Rp147.135 Rp29.427.000
Rp144.933 Rp72.466.500
Rp143.466 Rp143.466.000

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Mid-Sized Tippette Rocker Switch
Non-Illuminated
5 A, 10 A
125 VAC, 250 VAC
Quick Connect
Rocker
Panel Mount
Brand: Carling Technologies
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: LTGGO401TBBR 4LT-19435502
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.