RGSCC911-R-B-B-D

Carling Technologies
691-RGSCC911RBBD
RGSCC911-R-B-B-D

Mfr.:

Description:
Rocker Switches RGSCC911-R-B-B-D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 233

Stock:
233 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp170.801 Rp170.801
Rp168.233 Rp1.682.330
Rp120.166 Rp12.016.600
Rp70.816 Rp14.163.200
Rp58.891 Rp29.445.500

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Non-Illuminated
Brand: Carling Technologies
Product Type: Rocker Switches
Series: RG
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R Series Single-Pole Rocker Switches

Carling Technologies R Series Single-Pole Rocker Switches feature self-cleaning contacts, international approvals, and a variety of circuits, ratings, and actuator options. The Carling R Series Single-Pole Rocker Switches offer a two-color visi rocker to indicate "on" function and mounting wings that accommodate a wide range of panel openings. These switches offer up to 20A rated current and oval or rectangular bezels. The series is designed for various applications, including appliances, office lighting, medical equipment, commercial food, and on-highway.