VMD1A60B-AEC00-000

Carling Technologies
691-VMD1A60BAEC00000
VMD1A60B-AEC00-000

Mfr.:

Description:
Rocker Switches 2-pole, (ON) - ON - OFF, 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with Amber Lens and .250 Tab (Q.C.), 8 Terminal base

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 172

Stock:
172 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp461.402 Rp461.402
Rp398.108 Rp3.981.080
Rp380.313 Rp7.606.260
Rp356.096 Rp17.804.800
Rp261.797 Rp26.179.700
Rp237.397 Rp47.479.400
Rp201.806 Rp100.903.000
Rp195.568 Rp195.568.000
2.000 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Illuminated
Incandescent
DPST
OFF - (ON)
20 A
12 VDC
Quick Connect
Rocker
Actuator Style: Rocker
Brand: Carling Technologies
Product Type: Rocker Switches
Series: V
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: Contura II & III
Part # Aliases: RCV-00002593
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

V-Series Contura Sealed Rocker Switches

Carling Technologies Contura Series Sealed Rocker Switches are designed to deliver maximum reliability and feature interchangeable actuators in a variety of colors and styles. The switches provide design variety with minimum inventory. The sealed versions of the V-Series II and III, V-Series IV and V, V-Series X and XI, and V-Series XII are certified to an IP66 rating, which applies to front-panel components and signifies complete protection against dust and prolonged spray. Carling Contura Series Sealed Rocker Switches feature sealed construction and meet the construction requirements of UL 1500/ISO 8846 for ignition protection, in addition to conformance with EC directive 94/25/EC for marine products.