VVGEC00-000

Carling Technologies
691-VVGEC00-000
VVGEC00-000

Mfr.:

Description:
Switch Actuators Black Actuator Only Amber Lens
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
Rp53.754 Rp53.754
Rp48.067 Rp480.670
Rp45.498 Rp909.960
Rp43.480 Rp2.174.000
Rp41.279 Rp4.127.900
Rp39.444 Rp7.888.800
Rp36.325 Rp18.162.500
Rp34.674 Rp34.674.000

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Switch Actuators
RoHS:  
V
Brand: Carling Technologies
Product Type: Switch Actuators
Factory Pack Quantity: 100
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

V-Series Contura Sealed Rocker Switches

Carling Technologies Contura Series Sealed Rocker Switches are designed to deliver maximum reliability and feature interchangeable actuators in a variety of colors and styles. The switches provide design variety with minimum inventory. The sealed versions of the V-Series II and III, V-Series IV and V, V-Series X and XI, and V-Series XII are certified to an IP66 rating, which applies to front-panel components and signifies complete protection against dust and prolonged spray. Carling Contura Series Sealed Rocker Switches feature sealed construction and meet the construction requirements of UL 1500/ISO 8846 for ignition protection, in addition to conformance with EC directive 94/25/EC for marine products.