CA18CLN12TO

Carlo Gavazzi
225-CA18CLN12TO
CA18CLN12TO

Mfr.:

Description:
Proximity Sensors - Industrial CAP PROX PL M18 SCR NO CAB

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.124.038 Rp5.124.038
Rp4.867.744 Rp24.338.720
Rp4.714.005 Rp47.140.050
Rp4.560.265 Rp114.006.625

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Proximity Sensors - Industrial
RoHS:  
Capacitive
12 mm
SCR-NO
Cable Mount
Cable
2 m
20 VAC
250 VAC
CA18
Brand: Carlo Gavazzi
Housing Material: Thermoplastic Polyester
IP Rating: IP67
Maximum Frequency: 10 Hz
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99

CA18 & CA30 Capacitive IO-Link Sensors

Carlo Gavazzi CA18EA/CA18FA and CA30EA/CA30FA Capacitive IO-Link Sensors are based on Carlo Gavazzi 4th generation TRIPLESHIELD™ technology. These sensors offer an ideal solution for industrial automation equipment in applications where the sensing performance must be constantly monitored and logged. The CA18 and CA30 sensor families are available in AISI316L stainless steel or PTFE housings for high chemical resistance. The IO-Link communication mode enables additional advanced functionalities, including quality of run (QoT), quality of teach (QoT), and diagnostic parameters. With IO-Link, each sensor becomes fully programmable and customizable, allowing more than a half-million setting combinations. Carlo Gavazzi CA18 and CA30 Capacitive IO-Link Sensors are designed for specific markets, such as plastic and rubber, HVAC, agriculture, and food and beverage.