CD50CNF10PO

Carlo Gavazzi
225-CD50CNF10PO
CD50CNF10PO

Mfr.:

Description:
Level Sensors - Industrial CAP PROX PL FP PNP NO 24V CAB

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp854.006 Rp854.006
Rp811.260 Rp4.056.300
Rp785.576 Rp7.855.760
Rp759.891 Rp18.997.275

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Level Sensors - Industrial
Capacitive Level Sensor
Liquid
10 mm
Cable
PNP
10 VDC
30 VDC
Noryl
CD50
Brand: Carlo Gavazzi
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9026100000
CAHTS:
9026100091
USHTS:
9026102080
JPHTS:
902610000
KRHTS:
9026102000
TARIC:
9026102900
ECCN:
EAR99

FEATURED PRODUCTS
CARLO GAVAZZI