CON15NFS2

Carlo Gavazzi
225-CON15NFS2
CON15NFS2

Mfr.:

Description:
Sensor Cables / Actuator Cables Con. cable M12 female straight 5-wire 2m PVC

Lifecycle:
New Product:
New from this manufacturer.
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
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp327.660 Rp327.660
Rp311.148 Rp1.555.740
Rp301.425 Rp3.014.250
Rp291.518 Rp7.287.950

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
5 Position
Female
A Coded
2 m (6.562 ft)
4 A
60 V
Gray
IP67
CON M12
Brand: Carlo Gavazzi
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: CON
Unit Weight: 100 g
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
8544429090
TARIC:
8544429090
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CON M8 & M12 IP67 Cordsets

Carlo Gavazzi CON M8 and M12 IP67 Cordsets feature 3 or 4 wires for the M8 version and 3, 4, or 5 wires for the M12 version. These cordsets are available with a straight or right-angle plug with female or male orientation. Additionally, these cordsets come in single- or double-ended designs and offer standard lengths of 2m or 5m. Specifications include an IP67 protection degree, PVC cable jacket, and a wide operating temperature range of -25°C to +80°C. Carlo Gavazzi CON M8 and M12 IP67 Cordsets are constructed with high-quality materials and designed to provide easy installation and maintenance.