GMS-63H 40A
See Product Specifications
Mfr.:
Description:
Motor Drives MMS UP TO 63A HIGH BREAK 28-40A
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later. -
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.152.331 | Rp6.152.331 | |
| Rp5.844.669 | Rp58.446.690 | |
| 50 | Quote |
Datasheet
- USHTS:
- 8536200020
- ECCN:
- EAR99
Indonesia
