IA12FLF02NCM1

Carlo Gavazzi
225-IA12FLF02NCM1
IA12FLF02NCM1

Mfr.:

Description:
Proximity Sensors - Industrial IND PROX METAL FACE LONG M12 NPN NC, CONNECTOR

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.492.671 Rp2.492.671
Rp2.492.488 Rp12.462.440
Rp2.492.304 Rp62.307.600
100 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Proximity Sensors - Industrial
Inductive
2 mm
NPN-NC
Panel Mount
Connector
M12
10 VDC
30 VDC
IA12
Brand: Carlo Gavazzi
Housing Material: Stainless Steel
IP Rating: IP67
Maximum Frequency: 2 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99