ICB30L50F10NCM1

Carlo Gavazzi
225-ICB30L50F10NCM1
ICB30L50F10NCM1

Mfr.:

Description:
Proximity Sensors - Industrial PROX SENSOR IND. M30 PLUG 50MM NPN NC FLUSH

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.234.502 Rp12.345.020
Rp1.194.325 Rp29.858.125

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Proximity Sensors - Industrial
Inductive
10 mm
NPN-NC
Mounting Bracket
Connector
M12
4 Pin
10 VDC
36 VDC
ICB30
Brand: Carlo Gavazzi
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 1 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99