MC88CH1O1CRA2

Carlo Gavazzi
225-MC88CH1O1CRA2
MC88CH1O1CRA2

Mfr.:

Description:
Proximity Sensors - Industrial SAFETY MAGNETIC SENSOR RIGHT 1NO+1NC CABLE

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.952.014 Rp1.952.014
Rp1.854.414 Rp9.272.070
Rp1.795.706 Rp17.957.060
Rp1.737.183 Rp43.429.575

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Proximity Sensors - Industrial
RoHS:  
Magnetic
50 mm
NO/NC
Cable Mount
Cable
2 m
12 VDC
24 VDC
MC88C
Brand: Carlo Gavazzi
Housing Material: Polybutylene Terephthalate (PBT)
IP Rating: IP67, IP69K
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

MC88C Safety Magnetic Sensors

Carlo Gavazzi MC88C magnetic safety sensors are designed to improve the safety of devices used in industrial and automation applications. They come in a variety of switching configurations, as well as left or right mountings, making them a versatile solution with many implementation options. Actuation range options allow for large tolerances and the ability to adapt to changes in the device utilizing the MC88C switch. Carlo Gavazzi MC88C magnetic switches feature IP67 ratings, a reinforced polymetric casing, and contact-free actuation, making them rugged and reliable device with a long expected life.