RA2450HA06

Carlo Gavazzi
225-RA2450HA06
RA2450HA06

Mfr.:

Description:
Solid State Relays - SSRs SSR ZERO SW 240V 50A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.446.582 Rp1.446.582
Rp1.374.115 Rp13.741.150
Rp1.301.832 Rp65.091.600
Rp1.258.352 Rp125.835.200

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
SSR
Panel Mount
25 A
230 VAC
1 Form A (SPST-NO)
Zero Switching
90 VAC to 280 VAC, 90 VDC to 280 VDC
- 20 C
+ 70 C
RA
57.8 mm
44.5 mm
24.5 mm
Brand: Carlo Gavazzi
Input to Output Isolation Method: 4 kVAC
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
TARIC:
8536490099
ECCN:
EAR99