RA6050-D16

Carlo Gavazzi
225-RA6050-D16
RA6050-D16

Mfr.:

Description:
Solid State Relays - SSRs SSR ZERO SW 600V 50A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.398.597 Rp3.398.597
Rp3.228.529 Rp32.285.290
Rp3.058.645 Rp152.932.250
100 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
SSR
Panel Mount
16 A
600 VAC
1 Form A (SPST-NO)
Zero Switching
4.5 VDC to 32 VDC
40 mA
- 40 C
+ 70 C
RA
58.2 mm
45.5 mm
24.5 mm
Brand: Carlo Gavazzi
Input to Output Isolation Method: 4 kVAC
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
TARIC:
8536490099
ECCN:
EAR99