RGC1A60D15KKE

Carlo Gavazzi
225-RGC1A60D15KKE
RGC1A60D15KKE

Mfr.:

Description:
Contactors - Solid State 1P-SSC-DC IN-ZC 600V 20A 1200VP-E-SRW IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.217.441 Rp1.217.441
Rp1.207.901 Rp6.039.505
Rp1.120.574 Rp11.205.740
Rp1.117.271 Rp27.931.775
Rp1.088.468 Rp54.423.400
Rp1.061.316 Rp106.131.600
500 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Contactors - Solid State
RoHS:  
DIN Rail Mount
20 A
42 VAC to 600 VAC
3 VDC to 32 VDC
150 mA
- 40 C
+ 80 C
RGC1A
Brand: Carlo Gavazzi
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: 4000 Vrms
IP Rating: IP20
Number of Phases: 1 Phase
Number of Poles: 1 Position
Output Type: PNP Open Collector
Product: Solid State Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Type: 1-Phase Solid State Contactors
Unit Weight: 260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
ECCN:
EAR99

RGC1A Solid State Relays (SSRs)

Carlo Gavazzi RGC1A Solid State Relays (SSRs) are single-phase devices designed with an integrated heatsink. These SSRs feature zero cross or instant-on switching, integrated voltage transient protection, and a varistor. The RGC1A SSRs offer power and control terminals that allow for the safe looping of cables. These SSRs also offer a 100kA short circuit current rating according to UL508. The RGC1A SSRs have a rated operational voltage of up to 660VAC and an operational current of up to 85AAC at +40°C. These SSRs are available in Types RGC solid-state contactor "E" connection and "U" connection with widths ranging from 17.5mm up to 70mm.