RGS1P60AA50E

Images are for reference only
See Product Specifications
See Product Specifications
225-RGS1P60AA50E
RGS1P60AA50E
RGS1P60AA50E
Mfr.:
Carlo Gavazzi
Description:
Solid State Relays - SSRs 1P-SSR I IN - PS 600V 50A 1200VP-E
Solid State Relays - SSRs 1P-SSR I IN - PS 600V 50A 1200VP-E
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
Factory Lead Time:
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Rp2.686.757 | Rp13.433.785 | |
Rp2.663.285 | Rp26.632.850 | |
Rp2.630.353 | Rp65.758.825 | |
Rp2.590.414 | Rp129.520.700 | |
100 | Quote |
Datasheet
Certificates
Images
Models
Product Catalogs
Technical Resources
- USHTS:
- 8535908085
- TARIC:
- 8536490099