1N4703 BK TIN/LEAD

Central Semiconductor
610-1N4703BK-TL
1N4703 BK TIN/LEAD

Mfr.:

Description:
Zener Diodes 16Vz 0.05 uA 12.1Vr 15.4 mA 500mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.990 Rp24.950.000

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Zener Diodes
RoHS:  
16 V
Through Hole
DO-35-2
500 mW
5 %
50 nA
- 65 C
+ 200 C
Single
50 uA
Bulk
1N4703
Brand: Central Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
If - Forward Current: 100 mA
Ir - Reverse Current: 50 nA
Product Type: Zener Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Zener Current: 15.4 mA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99