CDMSJ22013.8-650 SL

Central Semiconductor
610-CDMSJ220138650SL
CDMSJ22013.8-650 SL

Mfr.:

Description:
MOSFETs 13.8A,650V Through-Hole MOSFET N-Channel Super Junction T/L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 429

Stock:
429 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp79.989 Rp79.989
Rp41.095 Rp410.950
Rp37.242 Rp3.724.200
Rp30.454 Rp15.227.000
Rp29.354 Rp29.354.000

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
650 V
13.8 A
280 mOhms
- 30 V, 30 V
4 V
30 nC
- 55 C
+ 150 C
35.7 W
Enhancement
Tube
Brand: Central Semiconductor
Configuration: Single
Fall Time: 66 ns
Forward Transconductance - Min: 13 S
Product Type: MOSFETs
Rise Time: 69 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: N-Channel Super Junction Power MOSFET
Typical Turn-Off Delay Time: 171 ns
Typical Turn-On Delay Time: 43 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDMSJ N-Channel Super Junction MOSFETs

Central Semiconductor CDMSJ N-Channel Super Junction MOSFETs offer high current, high blocking voltage, and 650V drain-source voltage. This MOSFET combines high voltage capability with low RDS(ON), low threshold voltage, and low gate charge. Typical applications include Power Factor Correction (PFC), solar power inverters, electric vehicle inverters, and Switch Mode Power Supplies (SMPS).