CMPZ5259B TR PBFREE

Central Semiconductor
610-CMPZ5259BTR
CMPZ5259B TR PBFREE

Mfr.:

Description:
Zener Diodes 350mW Zener Diode 37.05V to 40.95V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3.000 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.705 Rp7.705
Rp4.770 Rp47.700
Rp3.009 Rp300.900
Rp2.238 Rp1.119.000
Rp2.000 Rp2.000.000
Full Reel (Order in multiples of 3000)
Rp1.651 Rp4.953.000
Rp1.504 Rp9.024.000
Rp1.266 Rp11.394.000
Rp1.229 Rp29.496.000

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Zener Diodes
RoHS:  
SOT-23
Reel
Cut Tape
Brand: Central Semiconductor
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.