ELHU451VSN771MA40S
Images are for reference only
See Product Specifications
See Product Specifications
661-ELHU451VSN771A40
ELHU451VSN771MA40S
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Snap In 450VDC 770uF 20%
Aluminium Electrolytic Capacitors - Snap In 450VDC 770uF 20%
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp352.243 | Rp70.448.600 | |
| Rp328.760 | Rp197.256.000 |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532229000
- USHTS:
- 8532220040
- JPHTS:
- 853222000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
