EMHL350ARA331MJA0G

Chemi-Con
661-HL350ARA331MJA0G
EMHL350ARA331MJA0G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
500
Expected 25/06/2026
500
Expected 01/10/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp35.775 Rp35.775
Rp23.483 Rp234.830
Rp18.896 Rp944.800
Rp16.860 Rp1.686.000
Rp14.035 Rp7.017.500
Rp13.044 Rp13.044.000

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
35 VDC
10 mm (0.394 in)
10 mm (0.394 in)
4000 Hour
Aluminum Electrolytic Capacitors
20 %
440 mA
200 mOhms
- 40 C
+ 125 C
MHL
AEC-Q200
Brand: Chemi-Con
Dissipation Factor DF: 0.14
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Surface Mount Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Alchip™ MHL Aluminum Electrolytic Capacitors

Chemi-Con Alchip™ MHL Aluminum Electrolytic Capacitors feature 2,000 hours to 4,000 hours of endurance at 125°C and 47μF to 680μF nominal capacitance range. These surface mount capacitors also feature a 10VDC to 35VDC rated voltage range and ±20%(M) capacitance tolerance. The MHL capacitors are solvent-resistant and vibration-resistant structures. These capacitors are RoHS2 and AEC-Q200 compliant. The MHL capacitors are used in automobile modules and high-temperature devices.