EMVE630ARA100MF55G
Images are for reference only
See Product Specifications
See Product Specifications
661-EMVE630ARA100MF5
EMVE630ARA100MF55G
Mfr.:
Description:
Aluminium Electrolytic Capacitors - SMD 10UF 63V 20%
Aluminium Electrolytic Capacitors - SMD 10UF 63V 20%
Datasheet:
In Stock: 1.548
-
Stock:
-
1.548Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
2.000Expected 15/07/2026
-
Factory Lead Time:
-
26Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.806 | Rp8.806 | |
| Rp5.852 | Rp58.520 | |
| Rp3.651 | Rp365.100 | |
| Rp2.935 | Rp1.467.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp2.697 | Rp2.697.000 | |
| Rp2.495 | Rp4.990.000 | |
| Rp2.220 | Rp11.100.000 | |
| Rp2.110 | Rp21.100.000 | |
| Rp2.055 | Rp51.375.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8532221000
- TARIC:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Indonesia
