TND07V-820KB00AAA0
Images are for reference only
See Product Specifications
See Product Specifications
661-TND07V820KB00AAA
TND07V-820KB00AAA0
Mfr.:
Description:
Varistors 65VDC 82V 1250A AEC-Q200
Varistors 65VDC 82V 1250A AEC-Q200
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 1.474
-
Stock:
-
1.474 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp15.594 | Rp15.594 | |
| Rp9.301 | Rp93.010 | |
| Rp5.834 | Rp583.400 | |
| Rp5.137 | Rp1.284.250 | |
| Rp4.385 | Rp2.192.500 | |
| Rp4.018 | Rp4.018.000 | |
| Rp3.394 | Rp10.182.000 | |
| Rp3.082 | Rp18.492.000 | |
| Rp2.825 | Rp25.425.000 |
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 853340000
- KRHTS:
- 8533403000
- MXHTS:
- 8533409104
- ECCN:
- EAR99
Indonesia
