TND10V-390KB00AAA0
Images are for reference only
See Product Specifications
See Product Specifications
661-TND10V390KB00AAA
TND10V-390KB00AAA0
Mfr.:
Description:
Varistors 30VDC 39V 500A AEC-Q200
Varistors 30VDC 39V 500A AEC-Q200
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 1.108
-
Stock:
-
1.108 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp22.015 | Rp22.015 | |
| Rp13.338 | Rp133.380 | |
| Rp8.513 | Rp851.300 | |
| Rp7.540 | Rp1.885.000 | |
| Rp6.476 | Rp3.238.000 | |
| Rp5.816 | Rp5.816.000 | |
| Rp5.265 | Rp7.897.500 | |
| Rp4.678 | Rp21.051.000 | |
| Rp4.311 | Rp45.265.500 |
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 853340000
- KRHTS:
- 8533403000
- MXHTS:
- 8533409104
- ECCN:
- EAR99
Indonesia
