ActiveRed-30m

Cicor
374-ACTIVERED-30M
ActiveRed-30m

Mfr.:

Description:
HDMI Cables 4K Slim Active HDMI Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.281.652 Rp1.281.652
Rp1.137.635 Rp11.376.350
Rp1.093.789 Rp27.344.725
Rp1.057.280 Rp52.864.000
Rp998.940 Rp99.894.000
250 Quote

Product Attribute Attribute Value Select Attribute
Cicor
Product Category: HDMI Cables
RoHS:  
HDMI
19 Position
HDMI
19 Position
Male / Male
30 m
Red
Brand: Cicor
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: HDMI Cables
Series: Active
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.