T5884ST

Cicor
374-T5884ST
T5884ST

Mfr.:

Description:
Wall Mount AC Adapters 6W Plug & Go Range (Stontronics)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp179.791 Rp179.791
Rp173.186 Rp865.930
Rp166.765 Rp1.667.650
Rp160.894 Rp4.022.350
Rp157.225 Rp7.861.250
Rp153.556 Rp15.355.600
Rp149.153 Rp37.288.250
Rp145.851 Rp72.925.500

Product Attribute Attribute Value Select Attribute
Cicor
Product Category: Wall Mount AC Adapters
Required
Europe, North America
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
6 W
5 VDC
1.2 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI
Approvals: CB, CE, GS, RCM, UL/cUL
Brand: Cicor
Compliance: CB, CE, GS, RCM, UL/CUL
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Subcategory: AC-DC Power Supply
Unit Weight: 116 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.