T6392ST

Cicor
374-T6392ST
T6392ST

Mfr.:

Description:
Wall Mount AC Adapters TT Electronics - Stontronics

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp301.792 Rp15.089.600
Rp291.151 Rp29.115.100
Rp277.575 Rp69.393.750
Rp267.852 Rp133.926.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cicor
Product Category: Wall Mount AC Adapters
Required
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
18 W
12 VDC
1.5 A
Medical
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.8 m
Level VI, CoC Tier 2
Approvals: CB, RCM, TUV, UL
Brand: Cicor
Compliance: CB, RCM, TUV, UL
Load Regulation: Regulated
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Subcategory: AC-DC Power Supply
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.