CBM300S480
Images are for reference only
See Product Specifications
See Product Specifications
418-CBM300S480
CBM300S480
Mfr.:
Description:
Power Supplies - Chassis Mount 300W 48V 6.24A
Power Supplies - Chassis Mount 300W 48V 6.24A
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 9
-
Stock:
-
9 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.511.098 | Rp4.511.098 | |
| Rp4.378.456 | Rp109.461.400 | |
| Rp4.159.405 | Rp207.970.250 | |
| 100 | Quote |
Datasheet
- CAHTS:
- 8504409093
- USHTS:
- 8504409530
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Indonesia
