CEB100W-24S12

Cincon
418-CEB100W-24S12
CEB100W-24S12

Mfr.:

Description:
DC/DC Converters - Through Hole 100W 9-40Vin 12Vout

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.467.537 Rp2.467.537
Rp2.442.770 Rp12.213.850
Rp2.418.370 Rp24.183.700
Rp2.369.936 Rp59.248.400
Rp2.298.937 Rp114.946.850
100 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
100 W
24 V
9 V
40 V
12 V
8.3 A
3 kV
1/8 Brick
62.2 mm (2.449 in)
26.6 mm (1.047 in)
12.7 mm (0.5 in)
Industrial
CEB100W
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 62.2 mm x 26.6 mm x 12.7 mm
Input Voltage: 9 VDC to 40 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: DC/DC Converter
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99