CFM06S060-T

Cincon
418-CFM06S060-T
CFM06S060-T

Mfr.:

Description:
Power Supplies - Chassis Mount

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp167.132 Rp167.132
Rp161.995 Rp809.975
Rp157.225 Rp1.572.250
Rp152.455 Rp3.811.375
Rp146.401 Rp7.320.050
Rp139.063 Rp13.906.300

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
Open Frame
Brand: Cincon
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).