CFM25S120-PL
Images are for reference only
See Product Specifications
See Product Specifications
418-CFM25S120-PL
CFM25S120-PL
Mfr.:
Description:
Power Supplies - Board Mount AC-DC Power Supply, Open Frame, 25 Watt, Single Output, 12VDC Output, 2.1A, 84% Efficiency, PCB, Peak Load
Power Supplies - Board Mount AC-DC Power Supply, Open Frame, 25 Watt, Single Output, 12VDC Output, 2.1A, 84% Efficiency, PCB, Peak Load
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp409.483 | Rp409.483 | |
| Rp403.245 | Rp2.016.225 | |
| Rp385.266 | Rp3.852.660 | |
| Rp373.708 | Rp9.342.700 | |
| Rp326.192 | Rp16.309.600 | |
| Rp321.055 | Rp32.105.500 | |
| Rp310.598 | Rp77.649.500 | |
| Rp303.810 | Rp151.905.000 | |
| 1.000 | Quote |
Compliance Codes
- CNHTS:
- 8504409999
- CAHTS:
- 8504409093
- USHTS:
- 8504409510
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
