CFM600S120
Images are for reference only
See Product Specifications
See Product Specifications
418-CFM600S120
CFM600S120
Mfr.:
Description:
Power Supplies - Chassis Mount 600W 12V 26.25A
Power Supplies - Chassis Mount 600W 12V 26.25A
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 7
-
Stock:
-
7 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.302.280 | Rp3.302.280 | |
| Rp3.203.212 | Rp16.016.060 | |
| Rp3.107.079 | Rp31.070.790 | |
| Rp2.951.688 | Rp73.792.200 | |
| Rp2.833.540 | Rp141.677.000 | |
| 100 | Quote |
Datasheet
- CAHTS:
- 8504409093
- USHTS:
- 8504409540
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Indonesia
