CFM60T-01

Cincon
418-CFM60T-01
CFM60T-01

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC Module, 60 Watt, Triple Output, 90-264VAC Input, 5VDC(V1), 12VDC(V2), -12VDC(V3) Output

In Stock: 28

Stock:
28 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp757.323 Rp757.323
Rp719.714 Rp7.197.140
Rp685.407 Rp17.135.175
Rp647.430 Rp32.371.500
Rp627.066 Rp62.706.600
Rp607.986 Rp151.996.500
500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
62 W
90 VAC to 264 VAC
3 Output
5 VDC
5 A
12 VDC
3.7 A
Open Frame
4.242 kVDC
83 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
32 mm (1.26 in)
CFM60T
Brand: Cincon
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 650 mA
Output Voltage-Channel 3: - 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LM50-10C051212-20
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The suggested Molex mating connectors for these Cincon power
supplies are listed below:

Mouser Part No.
Input Connector Housing 538-09-50-3031
Input Connector Crimp Terminals 538-08-50-0106
Or 538-08-50-0108

Output Connector Housing 538-09-50-3061
Output Connector Crimp Terminals 538-08-50-0106
Or 538-08-50-0108


Please contact a Mouser Technical Service Representative if you
require additional information.


5-0610-3

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

AC-DC Power Supply

The Cincon AC-DC Power Supply features 84-264 universal input with industry-standard pin out and PCB mountable construction, as well as constant current and short circuit protection. The compact, lightweight power supply meets UL, cUL, CE, and TUV standards and has efficiencies up to 82%.