CFM81S480-P
Images are for reference only
See Product Specifications
See Product Specifications
418-CFM81S480-P
CFM81S480-P
Mfr.:
Description:
Power Supplies - Board Mount 80W 90-264Vin 48V 1.67A PCB
Power Supplies - Board Mount 80W 90-264Vin 48V 1.67A PCB
Datasheet:
In Stock: 5
-
Stock:
-
5 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp677.701 | Rp677.701 | |
| Rp651.283 | Rp3.256.415 | |
| Rp634.772 | Rp6.347.720 | |
| Rp610.371 | Rp15.259.275 | |
| Rp567.625 | Rp28.381.250 | |
| Rp545.243 | Rp54.524.300 | |
| Rp539.739 | Rp134.934.750 | |
| 500 | Quote |
- CAHTS:
- 8504409093
- USHTS:
- 8504409520
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Indonesia
