CHB200W-110S24
Images are for reference only
See Product Specifications
See Product Specifications
418-CHB200W-110S24
CHB200W-110S24
Mfr.:
Description:
DC/DC Converters - Through Hole 200W 43-160Vin 24Vout 8.3A
DC/DC Converters - Through Hole 200W 43-160Vin 24Vout 8.3A
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.723.137 | Rp3.723.137 | |
| Rp3.258.066 | Rp16.290.330 | |
| Rp3.249.627 | Rp81.240.675 | |
| Rp3.170.005 | Rp158.500.250 | |
| 100 | Quote |
Compliance Codes
- CNHTS:
- 8504409999
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
