CHB200W-110S28

Cincon
418-CHB200W-110S28
CHB200W-110S28

Mfr.:

Description:
DC/DC Converters - Through Hole 200W 43-160Vin 28Vout 7.14A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.410.338 Rp3.410.338
Rp3.370.344 Rp16.851.720
Rp3.320.076 Rp33.200.760
Rp3.249.627 Rp81.240.675
Rp3.170.005 Rp158.500.250
100 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
200 W
110 V
43 V
160 V
28 V
7.14 A
3 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
CHB200W-110S
Brand: Cincon
Input Voltage: 43 V to 160 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHB/CHE Half-Brick DC-DC Converters

Cincon CHB/CHE Half-Brick DC-DC Converters feature a wide range of isolated outputs from 33W to 350W with input options of 2:1, 3:1, 4:1, or 8:1. The series all meet a variety of safety standards and UL approvals. Mounting options for Cincon CHB/CHE Half-Brick DC-DC Converters include through-hole, chassis-mount, and DIN rail-mount.

Railway DC-DC Converters

Cincon Railway DC-DC Converters are EN50155 compliant and offer a power range from 8W to 600W and input voltage ranging from 2:1 to 18:1. These converters are specially designed for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltages. Cincon Railway DC-DC Converters are also ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications. Cincon also offers chassis-mount modules that have built-in EMI filters to facilitate the design process.

CHB200W-110S 200W 4:1 Input DC-DC Converters

Cincon CHB200W-110S 200W 4:1 Input DC-DC Converters feature efficiency of up to 91% and low no-load power consumption in a half-brick size that meets industrial standards. The series offers fixed switching frequency, regulated outputs, and remote on/off. Protections include overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), and input undervoltage (UVP). Cincon CHB200W-110S 200W 4:1 Input DC-DC Converters have UL 60950-1 2nd (basic insulation) approval and meet EN 50155 requirements with external circuits.