CHB75-12S33

Cincon
418-CHB75-12S33
CHB75-12S33

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 75 Watt, Wide Input Range, Single Output, 9-18VDC Input, 3.3VDC Output, Negative Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.379.619 Rp1.379.619
Rp1.329.535 Rp6.647.675
Rp1.313.390 Rp13.133.900
Rp1.268.809 Rp31.720.225
Rp1.237.254 Rp61.862.700
Rp1.200.746 Rp120.074.600
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
50 W
12 V
9 V
18 V
3.3 V
15 A
1.5 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
CHB75
Brand: Cincon
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 92 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHB/CHE Half-Brick DC-DC Converters

Cincon CHB/CHE Half-Brick DC-DC Converters feature a wide range of isolated outputs from 33W to 350W with input options of 2:1, 3:1, 4:1, or 8:1. The series all meet a variety of safety standards and UL approvals. Mounting options for Cincon CHB/CHE Half-Brick DC-DC Converters include through-hole, chassis-mount, and DIN rail-mount.

CHB75 Single-Output DC-DC Converters

Cincon CHB75 Single-Output Half-Brick DC-DC Converters offer a 2:1 input range, 49.5W to 75W isolated output, and efficiency of up to 89%. The CHB75 series features regulated outputs and continuous short-circuit protection in a five-sided aluminum case. Cincon CHB75 Single-Output Half-Brick DC-DC Converters come in an industry-standard half-brick package with 2.28" x 2.40" x 0.50" dimensions. The modules operate in a -40°C to +100°C temperature range.