CQB100-110S24N-C

Cincon
418-CQB100-110S24N-C
CQB100-110S24N-C

Mfr.:

Description:
DC/DC Converters - Chassis Mount
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
Rp2.298.570 Rp2.298.570
Rp2.247.385 Rp11.236.925
Rp2.187.577 Rp21.875.770
Rp2.120.981 Rp53.024.525
Rp2.069.245 Rp103.462.250
Rp2.060.256 Rp206.025.600
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Chassis Mount
Isolated
1 Output
100 W
110 V
66 V
160 V
24 V
4.2 A
2.25 kVDC
57.9 mm
36.8 mm
12.7 mm
Industrial
Brand: Cincon
Dimensions: 57.9 mm x 36.8 mm x 12.7 mm
Input Voltage: 66 V to 160 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
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
8504409580
JPHTS:
850440090
TARIC:
8504409590