CQB50W12-72S05-CMFD

Cincon
418-CQB50W1272S05CMD
CQB50W12-72S05-CMFD

Mfr.:

Description:
DC/DC Converters - Chassis Mount DC-DC Converter with Cover, 30-50 Watt, 10:1 Input, 16.8-160Vin, 5Vout, 83%, 10000uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.201.520 Rp2.201.520
Rp2.157.490 Rp10.787.450
Rp2.092.728 Rp20.927.280
Rp2.008.887 Rp50.222.175
Rp1.908.534 Rp95.426.700

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
Chassis
CQB50W-CM
Brand: Cincon
Height: 12.7 mm
Industry: Industrial
Input Voltage: 16.8 V to 160 V
Input Voltage - Max: 160 V
Input Voltage - Min: 16.8 V
Input Voltage, Nominal: 72 V
Isolation: Isolated
Length: 57.9 mm
Number of Outputs: 1 Output
Output Current-Channel 1: 6 A
Output Power: 50 W
Output Voltage-Channel 1: 5 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Width: 36.8 mm
Unit Weight: 61,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chassis Mount DC-DC Converters

Cincon Chassis Mount DC-DC Converters are available in a quarter brick package with heatsink featuring a 33-150W isolated output and a 4:1 wide input range. These converters feature a chassis mount/din rail mount and regulated output. The Cincon Chassis Mount Converters offer input over voltage and continuous short circuit protection as well as multiple safety approvals.