EC1SC11
Images are for reference only
See Product Specifications
See Product Specifications
418-EC1SC11
EC1SC11
Mfr.:
Description:
DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, 18-72VDC Input, 5VDC Output, 2.00x1.60x0.45"
DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, 18-72VDC Input, 5VDC Output, 2.00x1.60x0.45"
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp818.965 | Rp818.965 | |
| Rp793.281 | Rp3.966.405 | |
| Rp776.036 | Rp7.760.360 | |
| Rp750.535 | Rp18.763.375 | |
| Rp731.638 | Rp36.581.900 | |
| Rp664.492 | Rp66.449.200 | |
| Rp652.200 | Rp163.050.000 | |
| 500 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
