EC2A11S

Cincon
418-EC2A11S
EC2A11S

Mfr.:

Description:
DC/DC Converters - SMD DC-DC Converter, 1.5 Watt, 12VDC Input, 5VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp235.196 Rp235.196
Rp208.777 Rp2.087.770
Rp198.320 Rp4.958.000
Rp190.615 Rp9.530.750
Rp182.726 Rp18.272.600
Rp167.132 Rp41.783.000
Rp156.675 Rp78.337.500
Rp143.649 Rp143.649.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1.5 W
12 V
10.8 V
13.2 V
5 V
300 mA
500 V
31.8 mm
20.3 mm
11.4 mm
EC2A
Brand: Cincon
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 11,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier advises the EC2A Series is only available by special
order with a large min. Supplier recommends reviewing the EC2SA
Series for replacement.

Please contact a Mouser Technical Sales Representative for
further information.

5-0415-1

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.