EC2EE18

Cincon
418-EC2EE18
EC2EE18

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 18-36VDC Input, +5/+12/-5VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Thru-Hole, 2.56 x 3.00 x 0.83"

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
3 Output
15 W
24 V
18 V
36 V
5 V
1.5 A
12 V
310 mA
500 V
76.2 mm (3 in)
65 mm (2.559 in)
21.1 mm (0.831 in)
EC2EE
Brand: Cincon
Dimensions: 65 mm x 76.2 mm x 21.1 mm
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Output Current-Channel 3: 500 mA
Output Voltage-Channel 3: - 5 V
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 173 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.