EC2SA-05D05

Cincon
418-EC2SA-05D05
EC2SA-05D05

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Regulated Output, 4.5-9VDC Input, +/-5VDC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp227.123 Rp227.123
Rp216.299 Rp1.081.495
Rp215.199 Rp2.151.990
Rp208.227 Rp5.205.675
Rp203.274 Rp10.163.700
Rp198.504 Rp19.850.400
Rp195.935 Rp48.983.750
Rp194.835 Rp97.417.500
Rp194.284 Rp194.284.000

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
2 W
5 V
4.5 V
9 V
5 V
200 mA
- 5 V
200 mA
1.5 kV
SIP-8
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Industrial
EC2SA
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 21.8 mm x 9.2 mm x 11.1 mm
Input Voltage: 4.5 V to 9 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 4,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

EC2SA 2W DC-DC Converters

Cincon EC2SA 2W DC-DC Converters feature single and dual output voltages of 3.3VDC to ±15VDC. With 1500VDC isolation and regulated outputs, the Cincon EC2SA DC-DC Converters provide continuous short-circuit protection in a SIP-8 package with a remote On/Off control. Cincon EC2SA Series 2W DC-DC Converters are now available with undervoltage protection. Cincon EC2SA 2W DC/DC Converters have also expanded with undervoltage protection.