EC3A11MS-E

Cincon
418-EC3A11MS-E
EC3A11MS-E

Mfr.:

Description:
DC/DC Converters - SMD
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
Rp207.310 Rp207.310
Rp205.108 Rp1.025.540
Rp203.090 Rp2.030.900
Rp199.054 Rp4.976.350
Rp193.000 Rp9.650.000
Rp185.295 Rp18.529.500

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
12 VDC
9 VDC
18 VDC
5 VDC
600 mA
500 VDC
SMD-24
31.8 mm
20.3 mm
11.4 mm
EC3A-E
Brand: Cincon
Dimensions: 31.8 mm x 20.3 mm x 11.4 mm
Input Voltage: 9 VDC to 18 VDC
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
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
8504409580
JPHTS:
850440090
TARIC:
8504409590