EC3A25S-E

Cincon
418-EC3A25S-E
EC3A25S-E

Mfr.:

Description:
DC/DC Converters - SMD
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
Rp198.137 Rp198.137
Rp196.119 Rp980.595
Rp194.101 Rp1.941.010
Rp190.248 Rp4.756.200
Rp184.561 Rp9.228.050
Rp177.039 Rp17.703.900

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
24 VDC
18 VDC
36 VDC
12 VDC
125 mA
- 12 VDC
- 125 mA
500 VDC
SMD-24
31.8 mm
20.3 mm
11.4 mm
EC3A-E
Brand: Cincon
Dimensions: 31.8 mm x 20.3 mm x 11.4 mm
Input Voltage: 18 VDC to 36 VDC
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
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
8504409580
JPHTS:
850440090
TARIC:
8504409590