EC3A35HMS

Cincon
418-EC3A35HMS
EC3A35HMS

Mfr.:

Description:
DC/DC Converters - SMD
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
Rp225.656 Rp225.656
Rp223.271 Rp1.116.355
Rp221.069 Rp2.210.690
Rp216.666 Rp5.416.650
Rp210.062 Rp10.503.100
Rp201.806 Rp20.180.600

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
48 VDC
36 VDC
72 VDC
12 VDC
125 mA
- 12 VDC
- 125 mA
1.5 kVC
SMD-24
31.8 mm
20.3 mm
11.4 mm
Brand: Cincon
Dimensions: 31.8 mm x 20.3 mm x 11.4 mm
Input Voltage: 36 VDC to 72 VDC
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
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
8504409580
JPHTS:
850440090
TARIC:
8504409590