EC3AB11M
Images are for reference only
See Product Specifications
See Product Specifications
418-EC3AB11M
EC3AB11M
Mfr.:
Description:
DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 9-18VDC Input, 5VDC Output, DIP-24
DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 9-18VDC Input, 5VDC Output, DIP-24
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp257.211 | Rp257.211 | |
| Rp246.570 | Rp1.232.850 | |
| Rp244.552 | Rp2.445.520 | |
| Rp241.433 | Rp6.035.825 | |
| Rp237.948 | Rp11.897.400 | |
| Rp233.912 | Rp23.391.200 | |
| Rp232.260 | Rp58.065.000 | |
| Rp231.160 | Rp115.580.000 | |
| 1.000 | Quote |
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
