EC3AE13M-S

Cincon
418-EC3AE13M-S
EC3AE13M-S

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 12VDC Input, 15VDC Output, SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp188.230 Rp188.230
Rp178.140 Rp1.781.400
Rp173.553 Rp4.338.825
Rp169.517 Rp8.475.850
Rp165.114 Rp16.511.400
Rp159.243 Rp39.810.750
Rp155.391 Rp77.695.500
Rp150.621 Rp150.621.000

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
12 V
10.8 V
13.2 V
15 V
200 mA
500 V
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
EC3AE
Brand: Cincon
Input Voltage: 10.8 V to 13.2 V
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 17,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.