EC3AW04HMS

Cincon
418-EC3AW04HMS
EC3AW04HMS

Mfr.:

Description:
DC/DC Converters - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, +/-5VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.45"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp350.776 Rp350.776
Rp350.592 Rp3.505.920
Rp342.336 Rp8.558.400
Rp333.897 Rp16.694.850
Rp324.724 Rp32.472.400
Rp313.166 Rp78.291.500
Rp305.461 Rp152.730.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
3 W
24 V
9 V
36 V
5 V
300 mA
- 5 V
300 mA
1.5 kV
DIP-24
31.8 mm
20.3 mm
10.2 mm
EC3AW
Brand: Cincon
Dimensions: 31.8 mm x 20.3 mm x 10.2 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 12,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.